BALLUFF BPI00 Series Sensor Box, M8, 5m cable, 8 way, 8 port

RS Stock No.: 240-5401Brand: BALLUFFManufacturers Part No.: BPI00CM
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

10 → 30V dc

Number of Ports

8

Number of Ways

8

Connector Size

M8

Series

BPI00

Housing Material

PBT

IP Rating

IP67

Cable Length

5m

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 482.00

AED 482.00 Each (ex VAT)

AED 506.10

AED 506.10 Each (inc. VAT)

BALLUFF BPI00 Series Sensor Box, M8, 5m cable, 8 way, 8 port

AED 482.00

AED 482.00 Each (ex VAT)

AED 506.10

AED 506.10 Each (inc. VAT)

BALLUFF BPI00 Series Sensor Box, M8, 5m cable, 8 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

10 → 30V dc

Number of Ports

8

Number of Ways

8

Connector Size

M8

Series

BPI00

Housing Material

PBT

IP Rating

IP67

Cable Length

5m

Country of Origin

Hungary