Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Block-Style Proximity Sensor, M8, 120 → 1000 mm Detection, 20 → 30 V dc, IP67

RS Stock No.: 814-1143Brand: BALLUFFManufacturers Part No.: BUS R06K1-XA-12/070-S75G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Body Style

Block

Thread Size

M8

Detection Range

120 → 1000 mm

Terminal Type

M8 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

20.1mm

Width

18mm

Depth

42.5mm

Maximum dc Voltage

30V

Housing Material

Messing, PBT

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BALLUFF Block-Style Proximity Sensor, M8, 120 → 1000 mm Detection, 20 → 30 V dc, IP67

P.O.A.

BALLUFF Block-Style Proximity Sensor, M8, 120 → 1000 mm Detection, 20 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Body Style

Block

Thread Size

M8

Detection Range

120 → 1000 mm

Terminal Type

M8 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

20.1mm

Width

18mm

Depth

42.5mm

Maximum dc Voltage

30V

Housing Material

Messing, PBT

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Germany