Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Photoelectric Sensor, 0 → 3 m Detection Range

RS Stock No.: 191-5192Brand: BannerManufacturers Part No.: 3803484
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

0 → 3 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Laser Light

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany

Stock information temporarily unavailable.

AED 941.64

AED 941.64 Each (ex VAT)

AED 988.72

AED 988.72 Each (inc. VAT)

Banner Photoelectric Sensor, 0 → 3 m Detection Range

AED 941.64

AED 941.64 Each (ex VAT)

AED 988.72

AED 988.72 Each (inc. VAT)

Banner Photoelectric Sensor, 0 → 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

0 → 3 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Laser Light

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany