Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SI-RF Safety Switch Module, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 232-5257Brand: BannerManufacturers Part No.: 3806412
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch

Series

SI-RF

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,050.23

AED 2,050.23 Each (ex VAT)

AED 2,152.74

AED 2,152.74 Each (inc. VAT)

Banner SI-RF Safety Switch Module, 24V dc, Dual-Channel, 2 Safety Contacts

AED 2,050.23

AED 2,050.23 Each (ex VAT)

AED 2,152.74

AED 2,152.74 Each (inc. VAT)

Banner SI-RF Safety Switch Module, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch

Series

SI-RF

Country of Origin

Germany