Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner K100 Series Blue Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

RS Stock No.: 282-4148Brand: BannerManufacturers Part No.: 3814215
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,151.59

AED 1,151.59 Each (ex VAT)

AED 1,209.17

AED 1,209.17 Each (inc. VAT)

Banner K100 Series Blue Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

AED 1,151.59

AED 1,151.59 Each (ex VAT)

AED 1,209.17

AED 1,209.17 Each (inc. VAT)

Banner K100 Series Blue Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States