Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

RS Stock No.: 177-8712Brand: BannerManufacturers Part No.: DF-G3-KD-Q7
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

3000 mm

Output Type

PNP, Push Pull

Terminal Type

Cable

Response Time

1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China

Stock information temporarily unavailable.

AED 1,704.57

AED 1,704.57 Each (ex VAT)

AED 1,789.80

AED 1,789.80 Each (inc. VAT)

Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

AED 1,704.57

AED 1,704.57 Each (ex VAT)

AED 1,789.80

AED 1,789.80 Each (inc. VAT)

Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

3000 mm

Output Type

PNP, Push Pull

Terminal Type

Cable

Response Time

1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China