Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Blue LED, 12 → 30V dc, IP67, IP69K

RS Stock No.: 294-279Brand: BannerManufacturers Part No.: K50APPBBXDQ
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K50

Mounting Type

Base Mounting

Push Button Colour

Blue

Voltage Rating

12 → 30V dc

LED Colour

Blue

IP Rating

IP67, IP69K

Manufacturer Part No.

K50APPBBXDQ

Country of Origin

United States

Stock information temporarily unavailable.

AED 705.50

AED 705.50 Each (ex VAT)

AED 740.77

AED 740.77 Each (inc. VAT)

Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Blue LED, 12 → 30V dc, IP67, IP69K

AED 705.50

AED 705.50 Each (ex VAT)

AED 740.77

AED 740.77 Each (inc. VAT)

Banner K50 Series Illuminated Push Button Switch, Momentary, Base Mounting, Blue LED, 12 → 30V dc, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

K50

Mounting Type

Base Mounting

Push Button Colour

Blue

Voltage Rating

12 → 30V dc

LED Colour

Blue

IP Rating

IP67, IP69K

Manufacturer Part No.

K50APPBBXDQ

Country of Origin

United States