Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner K50LGRALSYPQ, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V

RS Stock No.: 285-943Brand: BannerManufacturers Part No.: K50LGRALSYPQ
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Banner

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 690.60

AED 690.60 Each (ex VAT)

AED 725.13

AED 725.13 Each (inc. VAT)

Banner K50LGRALSYPQ, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V

AED 690.60

AED 690.60 Each (ex VAT)

AED 725.13

AED 725.13 Each (inc. VAT)

Banner K50LGRALSYPQ, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico