Technical Document
Specifications
Brand
BannerLED Colours
Green, Red, Yellow
Number of LEDs
3
Mounting Type
Panel Mount
Supply Voltage
12 → 30 V
Number of Pins
5
LED Orientation
Top
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 853.07
AED 853.07 Each (ex VAT)
AED 895.72
AED 895.72 Each (inc. VAT)
Banner K90LGYRPQ, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V
1
AED 853.07
AED 853.07 Each (ex VAT)
AED 895.72
AED 895.72 Each (inc. VAT)
Banner K90LGYRPQ, Red/Yellow/Green PCB LED Indicator, 3 LEDs, Panel Mount 12 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerLED Colours
Green, Red, Yellow
Number of LEDs
3
Mounting Type
Panel Mount
Supply Voltage
12 → 30 V
Number of Pins
5
LED Orientation
Top
Country of Origin
Mexico