Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
25 ms
Cable Length
2m
Supply Voltage
10 → 30 V dc
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States
AED 1,671.55
AED 1,671.55 Each (ex VAT)
AED 1,755.13
AED 1,755.13 Each (inc. VAT)
1
AED 1,671.55
AED 1,671.55 Each (ex VAT)
AED 1,755.13
AED 1,755.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
25 ms
Cable Length
2m
Supply Voltage
10 → 30 V dc
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States