Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
75 ms
Cable Length
2m
Supply Voltage
12 → 30 V dc
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States
AED 2,092.50
AED 2,092.50 Each (ex VAT)
AED 2,197.12
AED 2,197.12 Each (inc. VAT)
1
AED 2,092.50
AED 2,092.50 Each (ex VAT)
AED 2,197.12
AED 2,197.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
75 ms
Cable Length
2m
Supply Voltage
12 → 30 V dc
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States