Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
75 ms
Cable Length
2m
Supply Voltage
12 → 30 V dc
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States
AED 2,712.04
AED 2,712.04 Each (ex VAT)
AED 2,847.64
AED 2,847.64 Each (inc. VAT)
Banner M18TIP6EQ Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
1
AED 2,712.04
AED 2,712.04 Each (ex VAT)
AED 2,847.64
AED 2,847.64 Each (inc. VAT)
Banner M18TIP6EQ Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerSensor Type
Temperature Sensor
Response Time
75 ms
Cable Length
2m
Supply Voltage
12 → 30 V dc
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+300°C
Country of Origin
United States
