Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series

RS Stock No.: 332-074Brand: BannerManufacturers Part No.: OTBVR81 W/Y
brand-logo

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black, Yellow

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 677.04

AED 677.04 Each (ex VAT)

AED 710.89

AED 710.89 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series

AED 677.04

AED 677.04 Each (ex VAT)

AED 710.89

AED 710.89 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, Yellow, OTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Housing Material

Thermoplastic Polysulfone

Mounting Type

Threaded

Colour

Black, Yellow

Country of Origin

Mexico