Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS Stock No.: 842-3007Brand: BannerManufacturers Part No.: Q20PDL
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

18 mA

Response Time

800 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

Q20

Housing Material

ABS

Country of Origin

United States

Product details

WORLD-BEAM Q20 Series Sensors

The Turck Banner WORLD-BEAM Q20 Series of compact photoelectric sensors are setting a new industry standard and delivers a host of sensing modes in a durable IP67 sealed housing with industry standard 25.4mm mounting.
The Q20 series of sensors have advanced electronic design for excellent noise immunity and cross-talk avoidance.

Rugged and powerful photoelectric sensors
Single-turn gain potentiometer for easy configuration
Visible red beam for easy alignment on most models
High-visibility LED indicators for signal and power
Wash-down rated to 1200 psi
10 to 30V DC operation

Stock information temporarily unavailable.

AED 538.12

AED 538.12 Each (ex VAT)

AED 565.03

AED 565.03 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

AED 538.12

AED 538.12 Each (ex VAT)

AED 565.03

AED 565.03 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

18 mA

Response Time

800 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

Q20

Housing Material

ABS

Country of Origin

United States

Product details

WORLD-BEAM Q20 Series Sensors

The Turck Banner WORLD-BEAM Q20 Series of compact photoelectric sensors are setting a new industry standard and delivers a host of sensing modes in a durable IP67 sealed housing with industry standard 25.4mm mounting.
The Q20 series of sensors have advanced electronic design for excellent noise immunity and cross-talk avoidance.

Rugged and powerful photoelectric sensors
Single-turn gain potentiometer for easy configuration
Visible red beam for easy alignment on most models
High-visibility LED indicators for signal and power
Wash-down rated to 1200 psi
10 to 30V DC operation