Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Retroreflective Photoelectric Sensor, Miniature Sensor, 3300 mm Detection Range

RS Stock No.: 270-8608Brand: BannerManufacturers Part No.: Q2XABLPF-Q5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

3300 mm

Output Type

NPN/PNP

Switching Mode

Light Switching

Electrical Connection

M12 connector with cable

Maximum dc Voltage

10 - 30V

Terminal Type

M12 Connector

Light Source

Red 645nm

IP Rating

IP67

Response Time

1 ms

Housing Material

PC/ABS

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

Maximum Operating Temperature

+50°C

Series

Q2X

Country of Origin

United States

Stock information temporarily unavailable.

AED 538.12

AED 538.12 Each (ex VAT)

AED 565.03

AED 565.03 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Miniature Sensor, 3300 mm Detection Range

AED 538.12

AED 538.12 Each (ex VAT)

AED 565.03

AED 565.03 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Miniature Sensor, 3300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

3300 mm

Output Type

NPN/PNP

Switching Mode

Light Switching

Electrical Connection

M12 connector with cable

Maximum dc Voltage

10 - 30V

Terminal Type

M12 Connector

Light Source

Red 645nm

IP Rating

IP67

Response Time

1 ms

Housing Material

PC/ABS

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

Maximum Operating Temperature

+50°C

Series

Q2X

Country of Origin

United States