Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Contrast Sensors 50 mm, Visible Red, Bipolar, 10 → 30 V dc, IP67, IP68, IP69K

RS Stock No.: 294-345Brand: BannerManufacturers Part No.: Q3XTBLD50-Q8
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

50 mm

Light Source

Visible Red

Output Type

Bipolar

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,625.08

AED 1,625.08 Each (ex VAT)

AED 1,706.33

AED 1,706.33 Each (inc. VAT)

Banner Contrast Sensors 50 mm, Visible Red, Bipolar, 10 → 30 V dc, IP67, IP68, IP69K

AED 1,625.08

AED 1,625.08 Each (ex VAT)

AED 1,706.33

AED 1,706.33 Each (inc. VAT)

Banner Contrast Sensors 50 mm, Visible Red, Bipolar, 10 → 30 V dc, IP67, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

50 mm

Light Source

Visible Red

Output Type

Bipolar

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Country of Origin

United States