Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

RS Stock No.: 176-9853Brand: BannerManufacturers Part No.: QS18VP6FF50Q8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M18 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

850 μs

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

QS18

Standards Met

CE Certified, cULus Listed

Country of Origin

China

Stock information temporarily unavailable.

AED 730.59

AED 730.59 Each (ex VAT)

AED 767.12

AED 767.12 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

AED 730.59

AED 730.59 Each (ex VAT)

AED 767.12

AED 767.12 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M18 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

850 μs

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

QS18

Standards Met

CE Certified, cULus Listed

Country of Origin

China