Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range

RS Stock No.: 847-9520Brand: BannerManufacturers Part No.: QS30LD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

35 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

QS30

Housing Material

ABS

Country of Origin

United States

Product details

QS30 Series Diffuse Mode Laser Sensors

The QS30 series of diffuse mode sensors from Turck Banner are high performance laser sensors that are easy to use. The configuration options make this sensor suitable for demanding applications. The compact housing of the laser sensor has a large, easy to see bar graph display plus bright LEDs for easy programming and status monitoring during operation.

TEACH mode programming
Side mounting, using its integral mounting holes, or front mounting
Excellent optical performance throughout sensing range, even close up
Visible laser beam for diffuse sensing

Stock information temporarily unavailable.

AED 1,064.00

AED 1,064.00 Each (ex VAT)

AED 1,117.20

AED 1,117.20 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range

AED 1,064.00

AED 1,064.00 Each (ex VAT)

AED 1,117.20

AED 1,117.20 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

35 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

QS30

Housing Material

ABS

Country of Origin

United States

Product details

QS30 Series Diffuse Mode Laser Sensors

The QS30 series of diffuse mode sensors from Turck Banner are high performance laser sensors that are easy to use. The configuration options make this sensor suitable for demanding applications. The compact housing of the laser sensor has a large, easy to see bar graph display plus bright LEDs for easy programming and status monitoring during operation.

TEACH mode programming
Side mounting, using its integral mounting holes, or front mounting
Excellent optical performance throughout sensing range, even close up
Visible laser beam for diffuse sensing