Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Contrast Sensors 10 mm, LED Cable, Bipolar NPN/PNP, 10 → 30 V, IP67

RS Stock No.: 293-391Brand: BannerManufacturers Part No.: R58ECRGB1
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

10 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

Bipolar NPN/PNP

Supply Voltage

10 → 30 V

IP Rating

IP67

Interface

Cable

Country of Origin

China

Stock information temporarily unavailable.

AED 2,147.34

AED 2,147.34 Each (ex VAT)

AED 2,254.71

AED 2,254.71 Each (inc. VAT)

Banner Contrast Sensors 10 mm, LED Cable, Bipolar NPN/PNP, 10 → 30 V, IP67

AED 2,147.34

AED 2,147.34 Each (ex VAT)

AED 2,254.71

AED 2,254.71 Each (inc. VAT)

Banner Contrast Sensors 10 mm, LED Cable, Bipolar NPN/PNP, 10 → 30 V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

10 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

Bipolar NPN/PNP

Supply Voltage

10 → 30 V

IP Rating

IP67

Interface

Cable

Country of Origin

China