Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner RP-LS42F-xxL Rope Pull Switch, 75m, 2NC, 2NO, Cable

RS Stock No.: 331-141Brand: BannerManufacturers Part No.: RP-LS42F-75L
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

75m

Mounting Orientation

Cable

IP Rating

IP67

Series

RP-LS42F-xxL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,342.65

AED 1,342.65 Each (ex VAT)

AED 1,409.78

AED 1,409.78 Each (inc. VAT)

Banner RP-LS42F-xxL Rope Pull Switch, 75m, 2NC, 2NO, Cable

AED 1,342.65

AED 1,342.65 Each (ex VAT)

AED 1,409.78

AED 1,409.78 Each (inc. VAT)

Banner RP-LS42F-xxL Rope Pull Switch, 75m, 2NC, 2NO, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

75m

Mounting Orientation

Cable

IP Rating

IP67

Series

RP-LS42F-xxL

Country of Origin

Germany