Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner RP-LS42F-xxLE Rope Pull Switch, 75m, 2NC, 2NO

RS Stock No.: 331-142Brand: BannerManufacturers Part No.: RP-LS42F-75LE
View all in Rope Pull Switches

Technical Document

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

75m

IP Rating

IP67

Series

RP-LS42F-xxLE

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,591.55

AED 1,591.55 Each (ex VAT)

AED 1,671.13

AED 1,671.13 Each (inc. VAT)

Banner RP-LS42F-xxLE Rope Pull Switch, 75m, 2NC, 2NO

AED 1,591.55

AED 1,591.55 Each (ex VAT)

AED 1,671.13

AED 1,671.13 Each (inc. VAT)

Banner RP-LS42F-xxLE Rope Pull Switch, 75m, 2NC, 2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

75m

IP Rating

IP67

Series

RP-LS42F-xxLE

Country of Origin

Germany