Technical Document
Specifications
Brand
BannerVoltage Rating
10 → 30V dc
Light Output Colour
Green, Red
Lamp Type
LED
Lamp Size
22 mm
Diameter
22.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 306.70
AED 306.70 Each (ex VAT)
AED 322.04
AED 322.04 Each (inc. VAT)
Banner Green, Red LED Indicator Lamp, 10 → 30V dc, 22.5mm Diameter
1
AED 306.70
AED 306.70 Each (ex VAT)
AED 322.04
AED 322.04 Each (inc. VAT)
Banner Green, Red LED Indicator Lamp, 10 → 30V dc, 22.5mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerVoltage Rating
10 → 30V dc
Light Output Colour
Green, Red
Lamp Type
LED
Lamp Size
22 mm
Diameter
22.5mm
Country of Origin
China