Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 294-981Brand: BannerManufacturers Part No.: SC26-2
brand-logo

Technical Document

Specifications

Brand

Banner

Series

XS/SC26

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

4

Supply Voltage

24 V dc

Country of Origin

United States

Stock information temporarily unavailable.

AED 3,399.85

AED 3,399.85 Each (ex VAT)

AED 3,569.84

AED 3,569.84 Each (inc. VAT)

Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc

AED 3,399.85

AED 3,399.85 Each (ex VAT)

AED 3,569.84

AED 3,569.84 Each (inc. VAT)

Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

XS/SC26

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

4

Supply Voltage

24 V dc

Country of Origin

United States