Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Modular Tower Light
Current Type
DC
Light Effect
Flashing, Steady
Lens Colour
Green, Red, Yellow
Bulb Type
LED
Supply Voltage
12 → 30 V dc
For Use With
B-TL70
IP Rating
IP65
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 753.32
AED 753.32 Each (ex VAT)
AED 790.99
AED 790.99 Each (inc. VAT)
Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70, 12 → 30 V dc, LED Bulb, DC, IP65
1
AED 753.32
AED 753.32 Each (ex VAT)
AED 790.99
AED 790.99 Each (inc. VAT)
Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70, 12 → 30 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
TL70
Component Type
Modular Tower Light
Current Type
DC
Light Effect
Flashing, Steady
Lens Colour
Green, Red, Yellow
Bulb Type
LED
Supply Voltage
12 → 30 V dc
For Use With
B-TL70
IP Rating
IP65
Country of Origin
Mexico