Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SI-LS100 Safety Interlock Switch, 2NC/1NO, Hinge Actuator Included, Thermoplastic

RS Stock No.: 292-762Brand: BannerManufacturers Part No.: SI-LS100F
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Banner

Lock Style

Hinge

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS100

Country of Origin

Germany

Stock information temporarily unavailable.

AED 301.77

AED 301.77 Each (ex VAT)

AED 316.86

AED 316.86 Each (inc. VAT)

Banner SI-LS100 Safety Interlock Switch, 2NC/1NO, Hinge Actuator Included, Thermoplastic

AED 301.77

AED 301.77 Each (ex VAT)

AED 316.86

AED 316.86 Each (inc. VAT)

Banner SI-LS100 Safety Interlock Switch, 2NC/1NO, Hinge Actuator Included, Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Lock Style

Hinge

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS100

Country of Origin

Germany