Technical Document
Specifications
Brand
BannerLock Style
Mechanical Bolt
Normal State Configuration
1NC
Lock Type
Mechanical Lock
Actuator Included
Yes
Safety Contacts
2NO
Housing Material
Metal
Series
SI-LS42DMI
Country of Origin
Germany
AED 1,397.45
AED 1,397.45 Each (ex VAT)
AED 1,467.32
AED 1,467.32 Each (inc. VAT)
1
AED 1,397.45
AED 1,397.45 Each (ex VAT)
AED 1,467.32
AED 1,467.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerLock Style
Mechanical Bolt
Normal State Configuration
1NC
Lock Type
Mechanical Lock
Actuator Included
Yes
Safety Contacts
2NO
Housing Material
Metal
Series
SI-LS42DMI
Country of Origin
Germany