Technical Document
Specifications
Brand
BannerLock Style
Spring
Normal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
2
Housing Material
Thermoplastic
Series
SI-LS42
Country of Origin
Hungary
AED 1,307.30
AED 1,307.30 Each (ex VAT)
AED 1,372.66
AED 1,372.66 Each (inc. VAT)
1
AED 1,307.30
AED 1,307.30 Each (ex VAT)
AED 1,372.66
AED 1,372.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerLock Style
Spring
Normal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
2
Housing Material
Thermoplastic
Series
SI-LS42
Country of Origin
Hungary