Technical Document
Specifications
Brand
BannerNormal State Configuration
2NC
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
1NC/1NO
Housing Material
Glass Fibre Reinforced Thermoplastic
Series
SI-LS83
Country of Origin
Germany
Stock information temporarily unavailable.
AED 430.45
AED 430.45 Each (ex VAT)
AED 451.97
AED 451.97 Each (inc. VAT)
Banner SI-LS83 Safety Switch, 2NC Actuator Included, Glass Fibre Reinforced Thermoplastic
1
AED 430.45
AED 430.45 Each (ex VAT)
AED 451.97
AED 451.97 Each (inc. VAT)
Banner SI-LS83 Safety Switch, 2NC Actuator Included, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerNormal State Configuration
2NC
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
1NC/1NO
Housing Material
Glass Fibre Reinforced Thermoplastic
Series
SI-LS83
Country of Origin
Germany