Technical Document
Specifications
Brand
BannerSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
M12
Switch Type
RFID Safety Switch
Sensor Principle
RFID
Series
SI-RF
Country of Origin
Hungary
AED 639.50
AED 639.50 Each (ex VAT)
AED 671.48
AED 671.48 Each (inc. VAT)
1
AED 639.50
AED 639.50 Each (ex VAT)
AED 671.48
AED 671.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
M12
Switch Type
RFID Safety Switch
Sensor Principle
RFID
Series
SI-RF
Country of Origin
Hungary