Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution

RS Stock No.: 182-9558Brand: BannerManufacturers Part No.: SLLP23-1680P88
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Banner

Series

SLL

Beam Resolution

23mm

Component Type

Emitter, Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Protective Height

1680mm

Maximum Scanning Distance

12m

Maximum Response Time

25.2 ms

Length

1682mm

Height

45mm

Supply Voltage

24 V dc

Application

Area

Dimensions

1682 x 36 x 45 mm

Features

EDM, Fault Out and Amp, Fault Reset

Width

36mm

Terminal Type

8-Pin Quick Disconnect

Country of Origin

United States

Stock information temporarily unavailable.

AED 20,965.61

AED 20,965.61 Each (ex VAT)

AED 22,013.89

AED 22,013.89 Each (inc. VAT)

Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution

AED 20,965.61

AED 20,965.61 Each (ex VAT)

AED 22,013.89

AED 22,013.89 Each (inc. VAT)

Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

SLL

Beam Resolution

23mm

Component Type

Emitter, Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Protective Height

1680mm

Maximum Scanning Distance

12m

Maximum Response Time

25.2 ms

Length

1682mm

Height

45mm

Supply Voltage

24 V dc

Application

Area

Dimensions

1682 x 36 x 45 mm

Features

EDM, Fault Out and Amp, Fault Reset

Width

36mm

Terminal Type

8-Pin Quick Disconnect

Country of Origin

United States