Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

RS Stock No.: 860-1519Brand: BannerManufacturers Part No.: SM2A312D
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM2A312 Series

The SM2A312 series of photoelectric sensors from Banner are self contained 24 to 240V ac operated sensors with SPST solid-state outputs. The Mini-Beam SM2A213 series are compact high performance sensors with 18 mm threaded lens and are available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent, diffuse and glass or plastic fibre optic sensing modes.

Opposed-mode models for clear plastic detection
18 mm threaded barrel or side mounting options
Convergent and fibre optic models with infrared or visible red or green LED light source

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 990.10

AED 990.10 Each (ex VAT)

AED 1,039.60

AED 1,039.60 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

AED 990.10

AED 990.10 Each (ex VAT)

AED 1,039.60

AED 1,039.60 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM2A312 Series

The SM2A312 series of photoelectric sensors from Banner are self contained 24 to 240V ac operated sensors with SPST solid-state outputs. The Mini-Beam SM2A213 series are compact high performance sensors with 18 mm threaded lens and are available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent, diffuse and glass or plastic fibre optic sensing modes.

Opposed-mode models for clear plastic detection
18 mm threaded barrel or side mounting options
Convergent and fibre optic models with infrared or visible red or green LED light source

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more