Banner 1 Button Safety Two Hand Control Switch, Black, Yellow, STBVP6 Series

RS Stock No.: 293-969Brand: BannerManufacturers Part No.: STBVP6-RB1E02-T30
brand-logo

Technical Document

Specifications

Brand

Banner

Series

STBVP6

Number Of Push Buttons

1

Push Button Actuation

Safe Break Action

Housing Material

Steel

Colour

Black, Yellow

Country of Origin

Italy

AED 4,940.25

AED 4,940.25 Each (ex VAT)

AED 5,187.26

AED 5,187.26 Each (inc. VAT)

Banner 1 Button Safety Two Hand Control Switch, Black, Yellow, STBVP6 Series

AED 4,940.25

AED 4,940.25 Each (ex VAT)

AED 5,187.26

AED 5,187.26 Each (inc. VAT)

Banner 1 Button Safety Two Hand Control Switch, Black, Yellow, STBVP6 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Series

STBVP6

Number Of Push Buttons

1

Push Button Actuation

Safe Break Action

Housing Material

Steel

Colour

Black, Yellow

Country of Origin

Italy