Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

RS Stock No.: 840-3090Brand: BannerManufacturers Part No.: STBVP6L
brand-logo

Technical Document

Specifications

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Base Mounting

Housing Material

Polycarbonate

Supply Current

75mA

IP Rating

IP66

Length

68mm

Width

51mm

Depth

100mm

Colour

Black, Yellow

Dimensions

68 x 51 x 100mm

Country of Origin

United States

Product details

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated

Stock information temporarily unavailable.

AED 1,159.11

AED 1,159.11 Each (ex VAT)

AED 1,217.07

AED 1,217.07 Each (inc. VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

AED 1,159.11

AED 1,159.11 Each (ex VAT)

AED 1,217.07

AED 1,217.07 Each (inc. VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Base Mounting

Housing Material

Polycarbonate

Supply Current

75mA

IP Rating

IP66

Length

68mm

Width

51mm

Depth

100mm

Colour

Black, Yellow

Dimensions

68 x 51 x 100mm

Country of Origin

United States

Product details

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated