Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

RS Stock No.: 840-3107Brand: BannerManufacturers Part No.: STBVP6Q5
brand-logo

Technical Document

Specifications

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic Polyetherimide

Supply Current

75mA

IP Rating

IP66

Length

69mm

Width

74mm

Depth

51mm

Dimensions

69 x 74 x 51mm

Colour

Black, Yellow

Country of Origin

United States

Stock information temporarily unavailable.

AED 874.73

AED 874.73 Each (ex VAT)

AED 918.47

AED 918.47 Each (inc. VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series

AED 874.73

AED 874.73 Each (ex VAT)

AED 918.47

AED 918.47 Each (inc. VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Black, Yellow, STB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic Polyetherimide

Supply Current

75mA

IP Rating

IP66

Length

69mm

Width

74mm

Depth

51mm

Dimensions

69 x 74 x 51mm

Colour

Black, Yellow

Country of Origin

United States