Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 0-10 V, 12 → 24 V dc

RS Stock No.: 405-7230Brand: BannerManufacturers Part No.: T30UIPAQ
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

51.5mm

Housing Material

PBT

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Switching Current

10 mA

Reverse Polarity Protection

Yes

Series

U-GAGE T30

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

U-Gage™ T30U Ultrasonic Sensors

The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.

Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead

Stock information temporarily unavailable.

AED 2,803.34

AED 2,803.34 Each (ex VAT)

AED 2,943.51

AED 2,943.51 Each (inc. VAT)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 0-10 V, 12 → 24 V dc

AED 2,803.34

AED 2,803.34 Each (ex VAT)

AED 2,943.51

AED 2,943.51 Each (inc. VAT)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 0-10 V, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

51.5mm

Housing Material

PBT

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Switching Current

10 mA

Reverse Polarity Protection

Yes

Series

U-GAGE T30

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

U-Gage™ T30U Ultrasonic Sensors

The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.

Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead