Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Banner Ultrasonic Barrel Proximity Sensor, M12, 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc

RS Stock No.: 294-161Brand: BannerManufacturers Part No.: T30UXUAQPMA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

100 → 1000 mm

Body Style

Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12 PUR QD

Cable Length

2m

Supply Voltage

12 → 30 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 2,946.42

AED 2,946.42 Each (ex VAT)

AED 3,093.74

AED 3,093.74 Each (inc. VAT)

Banner Ultrasonic Barrel Proximity Sensor, M12, 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc

AED 2,946.42

AED 2,946.42 Each (ex VAT)

AED 3,093.74

AED 3,093.74 Each (inc. VAT)

Banner Ultrasonic Barrel Proximity Sensor, M12, 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

100 → 1000 mm

Body Style

Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12 PUR QD

Cable Length

2m

Supply Voltage

12 → 30 V dc

Country of Origin

China