Technical Document
Specifications
Brand
BannerDetection Range
2 mm → 15 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
500 μs
Maximum Operating Temperature
+60°C
Series
VS8
Housing Material
Glass-Fiber Reinforced Plastic
Minimum Operating Temperature
-20°C
Country of Origin
Germany
AED 896.80
AED 896.80 Each (ex VAT)
AED 941.64
AED 941.64 Each (inc. VAT)
1
AED 896.80
AED 896.80 Each (ex VAT)
AED 941.64
AED 941.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerDetection Range
2 mm → 15 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
500 μs
Maximum Operating Temperature
+60°C
Series
VS8
Housing Material
Glass-Fiber Reinforced Plastic
Minimum Operating Temperature
-20°C
Country of Origin
Germany