Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Photoelectric Sensor, 0 → 3 m Detection Range

RS Stock No.: 191-5191Brand: BannerManufacturers Part No.: VS8LEJ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

0 → 3 m

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Laser Light

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Maximum Operating Temperature

+50°C

Series

VS8

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 676.52

AED 676.52 Each (ex VAT)

AED 710.35

AED 710.35 Each (inc. VAT)

Banner Photoelectric Sensor, 0 → 3 m Detection Range

AED 676.52

AED 676.52 Each (ex VAT)

AED 710.35

AED 710.35 Each (inc. VAT)

Banner Photoelectric Sensor, 0 → 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Detection Range

0 → 3 m

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Laser Light

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Maximum Operating Temperature

+50°C

Series

VS8

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more