Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Banner Safety Two Hand Control Switch, Grey, VTB Series

RS Stock No.: 294-709Brand: BannerManufacturers Part No.: VTBP6
brand-logo

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Grey

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 930.91

AED 930.91 Each (ex VAT)

AED 977.46

AED 977.46 Each (inc. VAT)

Banner Safety Two Hand Control Switch, Grey, VTB Series

AED 930.91

AED 930.91 Each (ex VAT)

AED 977.46

AED 977.46 Each (inc. VAT)

Banner Safety Two Hand Control Switch, Grey, VTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Grey

Country of Origin

Mexico