Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Banner Safety Two Hand Control Switch, White, VTB Series

RS Stock No.: 294-710Brand: BannerManufacturers Part No.: VTBP6BQ
brand-logo

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

White

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 900.48

AED 900.48 Each (ex VAT)

AED 945.50

AED 945.50 Each (inc. VAT)

Banner Safety Two Hand Control Switch, White, VTB Series

AED 900.48

AED 900.48 Each (ex VAT)

AED 945.50

AED 945.50 Each (inc. VAT)

Banner Safety Two Hand Control Switch, White, VTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

White

Country of Origin

Mexico