Technical Document
Specifications
Brand
BannerSeries
VTBP6
Housing Material
Polycarbonate
Mounting Type
Base Mounting
Colour
Green, Red
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 961.75
AED 961.75 Each (ex VAT)
AED 1,009.84
AED 1,009.84 Each (inc. VAT)
Banner Safety Two Hand Control Switch, Green, Red, VTBP6 Series
1
AED 961.75
AED 961.75 Each (ex VAT)
AED 1,009.84
AED 1,009.84 Each (inc. VAT)
Banner Safety Two Hand Control Switch, Green, Red, VTBP6 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
VTBP6
Housing Material
Polycarbonate
Mounting Type
Base Mounting
Colour
Green, Red
Country of Origin
Mexico