Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max

RS Stock No.: 613-8224Brand: BartecManufacturers Part No.: 07-1501-6530/03
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP54

Maximum Current

5A

Housing Material

Duroplast

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

29.8mm

Minimum Operating Temperature

-40°C

Depth

10mm

Hazardous Area Certification

ATEX

Width

18mm

Maximum Operating Temperature

+80°C

PRICED TO CLEAR

Yes

Mechanical Life

10000000Cycles

Country of Origin

Germany

Product details

Bartec Miniature Limit Switch / Insert Switch

EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .

IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base

Stock information temporarily unavailable.

P.O.A.

Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max

P.O.A.

Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP54

Maximum Current

5A

Housing Material

Duroplast

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

29.8mm

Minimum Operating Temperature

-40°C

Depth

10mm

Hazardous Area Certification

ATEX

Width

18mm

Maximum Operating Temperature

+80°C

PRICED TO CLEAR

Yes

Mechanical Life

10000000Cycles

Country of Origin

Germany

Product details

Bartec Miniature Limit Switch / Insert Switch

EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .

IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base