Bartec Push Button Control Station, Thermoplastic, IP66, IP67

RS Stock No.: 288-0280Brand: BartecManufacturers Part No.: 07-3513-10LRRLYYLGG
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Product details

Triple Indicator Lamp

Red, yellow and green multi-LED lamp unit

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Stock information temporarily unavailable.

AED 3,969.37

AED 3,969.37 Each (ex VAT)

AED 4,167.84

AED 4,167.84 Each (inc. VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67

AED 3,969.37

AED 3,969.37 Each (ex VAT)

AED 4,167.84

AED 4,167.84 Each (inc. VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Product details

Triple Indicator Lamp

Red, yellow and green multi-LED lamp unit

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.