Bartec Control Station Switch - SPDT, IP66, IP67

RS Stock No.: 282-1837Brand: BartecManufacturers Part No.: 07-3513-10P74LGGN84
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Bartec

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Maximum Current

16A

Product details

Pushbutton, Emergency Stop & Indicator

One pushbutton, one emergency stop button and one multi-voltage LED green indicator lamp
Pushbutton is supplied with red, green, yellow and white coloured push-in inserts

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

You may be interested in
Stock information temporarily unavailable.

AED 2,202.64

AED 2,202.64 Each (ex VAT)

AED 2,312.77

AED 2,312.77 Each (inc. VAT)

Bartec Control Station Switch - SPDT, IP66, IP67

AED 2,202.64

AED 2,202.64 Each (ex VAT)

AED 2,312.77

AED 2,312.77 Each (inc. VAT)

Bartec Control Station Switch - SPDT, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bartec

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Maximum Current

16A

Product details

Pushbutton, Emergency Stop & Indicator

One pushbutton, one emergency stop button and one multi-voltage LED green indicator lamp
Pushbutton is supplied with red, green, yellow and white coloured push-in inserts

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

You may be interested in