Technical Document
Specifications
Brand
BartecCamera Type
Compact
Megapixels
8MP
Optical Zoom
4X
WiFi
Yes
Video Resolution
3264 x 2248
Hazardous Area Certification
ATEX, IECEx
Model
PIXAVI Gravity X
Colour
Black, Grey
Dimensions
65 x 150 x 12mm
Weight
290g
Height
150mm
Width
65mm
Built-In Flash
Yes
Touchscreen
Yes
Depth
12mm
GPS
Yes
Country of Origin
Norway
AED 14,905.90
AED 14,905.90 Each (ex VAT)
AED 15,651.20
AED 15,651.20 Each (inc. VAT)
1
AED 14,905.90
AED 14,905.90 Each (ex VAT)
AED 15,651.20
AED 15,651.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BartecCamera Type
Compact
Megapixels
8MP
Optical Zoom
4X
WiFi
Yes
Video Resolution
3264 x 2248
Hazardous Area Certification
ATEX, IECEx
Model
PIXAVI Gravity X
Colour
Black, Grey
Dimensions
65 x 150 x 12mm
Weight
290g
Height
150mm
Width
65mm
Built-In Flash
Yes
Touchscreen
Yes
Depth
12mm
GPS
Yes
Country of Origin
Norway