Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-650, 7 → 32 V dc Supply, Digital Output,

RS Stock No.: 885-0894Brand: BARTHManufacturers Part No.: 0660-0650
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital

For Use With

STG-650

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CAN

Dimensions

93 x 45 x 15 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Communication Port Type

CAN, RS-232

Depth

15mm

Length

93mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Programming Interface

USB

Minimum Operating Temperature

-40°C

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

STA-650 CAN - Mini-PLC Starter Kit

The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
With it is cutting edge features the STG-650 CAN opens up completely new application fields with space restrictions and high integration level requirements.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The STG-650 CAN does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-650 CAN is well suitable for 12 and 24 V battery-powered systems.
These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.


The STA-650 CAN Starter Kit contains:
Mini-PLC STG-650 CAN
miCon-L Software Suite Download
Connectors for Mini-PLC
USB Interface Cable
Quick Start Manual


Mini-PLC STG-650 CAN
Small and universal Logic Controller
8 analog Inputs 0-30 Vdc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
1 CAN Interface
TTL-232/USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7-32 Vdc
Ultra flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Very low Current Consumption

Also available as a:
- STG-650 CAN Controller, stock no. 885-0897
- STG-600 Controller, stock no. 864-4538
- STA-600 Starter Kit, stock no. 864-4541


Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC

Stock information temporarily unavailable.

AED 1,041.95

AED 1,041.95 Each (ex VAT)

AED 1,094.05

AED 1,094.05 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-650, 7 → 32 V dc Supply, Digital Output,

AED 1,041.95

AED 1,041.95 Each (ex VAT)

AED 1,094.05

AED 1,094.05 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-650, 7 → 32 V dc Supply, Digital Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital

For Use With

STG-650

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CAN

Dimensions

93 x 45 x 15 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Communication Port Type

CAN, RS-232

Depth

15mm

Length

93mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Programming Interface

USB

Minimum Operating Temperature

-40°C

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

STA-650 CAN - Mini-PLC Starter Kit

The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
With it is cutting edge features the STG-650 CAN opens up completely new application fields with space restrictions and high integration level requirements.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The STG-650 CAN does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-650 CAN is well suitable for 12 and 24 V battery-powered systems.
These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.


The STA-650 CAN Starter Kit contains:
Mini-PLC STG-650 CAN
miCon-L Software Suite Download
Connectors for Mini-PLC
USB Interface Cable
Quick Start Manual


Mini-PLC STG-650 CAN
Small and universal Logic Controller
8 analog Inputs 0-30 Vdc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
1 CAN Interface
TTL-232/USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7-32 Vdc
Ultra flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Very low Current Consumption

Also available as a:
- STG-650 CAN Controller, stock no. 885-0897
- STG-600 Controller, stock no. 864-4538
- STA-600 Starter Kit, stock no. 864-4541


Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC