Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BARTH STG-65 Logic Module, 100 → 240 V ac, 2 x Input, 1 x Output Without Display

RS Stock No.: 885-0901Brand: BARTHManufacturers Part No.: 0850-0065
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

STG-65

Number of Inputs

2

Supply Voltage

100 → 240 V ac

Input Type

Analogue, Digital

Number of Outputs

1

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Output Current

4 A

Maximum Operating Temperature

+60°C

Depth

22mm

Minimum Operating Temperature

-25°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61000-6-2, EN61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, UL508

Display Included

No

Program Capacity

8 kB

Country of Origin

Germany

Product details

STG-65 - Mini-PLC

The STG-65 contains a freely programmable Mini-PLC including a high voltage power output to control AC-loads up to 4A (continuous operation). Supported by an interface of 0-10V as well as two universal inputs the STG-65 can be used as a direct AC-driver for e. g. heaters, fans etc.
The Mini-PLC comes with an internal temperature sensor and a circuit to monitor the AC voltage supply. The power output is able to drive AC-loads using full-wave or cutting-wave phase control in a range of 0-100% (switchable software modes), as Heating elements, fans and similar devices.


Freely programmable Mini-PLC
High power output for AC Loads
4 A continuous operation
Operating Voltage Range 100-240 Vac
Suitable for inductive and resistive loads
Easy setup for temperature regulating applications
Load control range of 0-100%
0-10 V interface
2 freely programmable inputs
Operating voltage monitoring
Internal temperature monitoring
Programmable status LED
PC connection and diagnosis via “STG-connect”
Convenient connection via spring terminals
Vibration resistant and waterproof sealing
Wide temperature range of -25 to +60 °C
With aluminium mounting plate
Dimensions (LxWxH): 40 x 40 x 22 mm
Deliver with terminal connectors and user manual


Applications:
Temperature control (I, PD, PID)
Power control of heating elements
Speed control of AC fans
Dimmer for lighting
Follow-up control


Software:
Programmable with a PICBASIC PRO Compiler

Barth Mini-PLC

Stock information temporarily unavailable.

P.O.A.

BARTH STG-65 Logic Module, 100 → 240 V ac, 2 x Input, 1 x Output Without Display

P.O.A.

BARTH STG-65 Logic Module, 100 → 240 V ac, 2 x Input, 1 x Output Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

STG-65

Number of Inputs

2

Supply Voltage

100 → 240 V ac

Input Type

Analogue, Digital

Number of Outputs

1

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Output Current

4 A

Maximum Operating Temperature

+60°C

Depth

22mm

Minimum Operating Temperature

-25°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61000-6-2, EN61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, UL508

Display Included

No

Program Capacity

8 kB

Country of Origin

Germany

Product details

STG-65 - Mini-PLC

The STG-65 contains a freely programmable Mini-PLC including a high voltage power output to control AC-loads up to 4A (continuous operation). Supported by an interface of 0-10V as well as two universal inputs the STG-65 can be used as a direct AC-driver for e. g. heaters, fans etc.
The Mini-PLC comes with an internal temperature sensor and a circuit to monitor the AC voltage supply. The power output is able to drive AC-loads using full-wave or cutting-wave phase control in a range of 0-100% (switchable software modes), as Heating elements, fans and similar devices.


Freely programmable Mini-PLC
High power output for AC Loads
4 A continuous operation
Operating Voltage Range 100-240 Vac
Suitable for inductive and resistive loads
Easy setup for temperature regulating applications
Load control range of 0-100%
0-10 V interface
2 freely programmable inputs
Operating voltage monitoring
Internal temperature monitoring
Programmable status LED
PC connection and diagnosis via “STG-connect”
Convenient connection via spring terminals
Vibration resistant and waterproof sealing
Wide temperature range of -25 to +60 °C
With aluminium mounting plate
Dimensions (LxWxH): 40 x 40 x 22 mm
Deliver with terminal connectors and user manual


Applications:
Temperature control (I, PD, PID)
Power control of heating elements
Speed control of AC fans
Dimmer for lighting
Follow-up control


Software:
Programmable with a PICBASIC PRO Compiler

Barth Mini-PLC