Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bas Components Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm

RS Stock No.: 546-6427Brand: Bas ComponentsManufacturers Part No.: AVKALS4-8125-3.8
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

17.53mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bas Components Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm

P.O.A.

Bas Components Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

17.53mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

You may be interested in