Technical Document
Specifications
Brand
BASFMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
Blue
For Use With
Any 3D Printer
Weight
500g
Diameter
2.85mm
Printing Material
TPC 45D
Country of Origin
Netherlands
AED 209.06
AED 209.06 Each (ex VAT)
AED 219.51
AED 219.51 Each (inc. VAT)
1
AED 209.06
AED 209.06 Each (ex VAT)
AED 219.51
AED 219.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BASFMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
Blue
For Use With
Any 3D Printer
Weight
500g
Diameter
2.85mm
Printing Material
TPC 45D
Country of Origin
Netherlands