Baumer Inductive Rectangular Proximity Sensor, M8, 2 mm Detection 0-10 V, 12 → 30 V dc

RS Stock No.: 238-0838Brand: BaumerManufacturers Part No.: 11173266
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Die-cast zinc nickel plated

Maximum dc Voltage

10V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Depth

8mm

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,468.22

AED 1,468.22 Each (ex VAT)

AED 1,541.63

AED 1,541.63 Each (inc. VAT)

Baumer Inductive Rectangular Proximity Sensor, M8, 2 mm Detection 0-10 V, 12 → 30 V dc

AED 1,468.22

AED 1,468.22 Each (ex VAT)

AED 1,541.63

AED 1,541.63 Each (inc. VAT)

Baumer Inductive Rectangular Proximity Sensor, M8, 2 mm Detection 0-10 V, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Die-cast zinc nickel plated

Maximum dc Voltage

10V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Depth

8mm

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland